GBC50DCSD

Heilind Number:SULGBC50DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCSD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCSD

Detailed Description

Introducing the GBC50DCSD, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for superior connectivity in electronic applications. With a low amperage rating of 3A, this connector is perfect for delicate circuitry. Featuring a female gender and two rows, it ensures secure and efficient mating. The clearance hole mount type and thru-hole termination method guarantee easy installation. Its contact material, Phosphor Bronze, plated with gold, ensures excellent conductivity and durability. With a pitch of 2.54mm and operating voltage of 700VAC, it meets the demands of high-power environments. The Hairpin contact type and straight orientation, along with 100 positions, offer versatile connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. With a tail length of 4.06mm and termination plating of matte tin, it ensures reliable performance in a wide temperature range from -65 to 125°C. Trust the GBC50DCSD for seamless and high-reliability connections in your electronic systems.