| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DCSH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DCSH |
GBC50DCSH
| Heilind Number: | SULGBC50DCSH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DCSH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DCSH, a high-performance board-to-board PCB connector designed for demanding applications in aerospace, defense, and industrial sectors. This connector features PA9T housing and Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity even in harsh environments. With a 2.54mm pitch and 100 positions across 2 rows, it offers ample connectivity options. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, this connector is suitable for critical systems. Its compact design, with a connector height of just 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. Trust the GBC50DCSH for rugged performance in mission-critical applications.

