| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DCSI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 100 |
| Tail Length: | .145 in, 3.68 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DCSI-S288 |
GBC50DCSI-S288
| Heilind Number: | SULGBC50DCSI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DCSI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DCSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in Gold, this connector ensures reliable connectivity in harsh environments. Featuring a 2.54mm pitch and accommodating 100 positions across 2 rows, it offers versatile connectivity options. The threaded mount type and card extender termination method provide secure attachment and ease of installation. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the quality and durability of the GBC50DCSI-S288 for your connectivity needs.

