GBC50DCSI

Heilind Number:SULGBC50DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCSI

Detailed Description

The GBC50DCSI is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable connectivity in harsh environments. Its threaded mounting type and through-hole termination method offer secure attachment to PCBs. The hairpin contact type and straight orientation, along with two rows of 100 positions, provide efficient signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for use in a wide range of industries. The matte tin termination plating adds durability and longevity to the connector. Measuring just 15.49mm in height and 9.4mm in width, the GBC50DCSI offers a compact yet powerful solution for your connectivity needs.