GBC50DCSN-S288

Heilind Number:SULGBC50DCSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCSN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCSN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.145 in, 3.68 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCSN-S288

Detailed Description

Introducing the GBC50DCSN-S288, a high-performance PCB connector designed for demanding applications. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts for optimal conductivity and durability. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The female connector with two rows and hairpin contacts offers secure mating. Its straddle orientation and card extender termination method make it versatile for various board-to-board connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. With matte tin termination plating, it guarantees long-term performance. Ideal for aerospace, defense, and industrial applications, the GBC50DCSN-S288 is a dependable choice for your connectivity needs.