GBC50DCSN

Heilind Number:SULGBC50DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCSN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCSN

Detailed Description

Introducing the GBC50DCSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of Hairpin contacts and a pitch of 2.54mm, it offers secure connectivity for 100 positions. The straight orientation and no-mounting design make installation easy, while the Thru Hole termination method with Matte Tin plating guarantees robust solder connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in aerospace, defense, and industrial environments where durability and performance are paramount. Trust the GBC50DCSN for your critical connectivity needs.