| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DCSS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DCSS |
GBC50DCSS
| Heilind Number: | SULGBC50DCSS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DCSS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DCSS, a high-performance board-to-board connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power delivery at an amperage of 3A and voltage rating of 700VAC. With two rows of Hairpin contacts, it offers 100 positions on a 2.54mm pitch, perfect for high-density PCB layouts. The straight orientation and side hole mount make installation easy, while the thru-hole termination method with Matte Tin plating guarantees secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Whether for aerospace, defense, or industrial applications, the GBC50DCSS delivers uncompromising performance and durability.

