GBC50DCST

Heilind Number:SULGBC50DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCST
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCST

Detailed Description

Introducing the GBC50DCST, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, threaded mount type, and through-hole termination method guarantee secure installation. Operating at 700 VAC and 3A, it meets stringent voltage and current requirements. The gold-plated, hairpin contact design with a pitch of 2.54mm offers efficient signal transmission. With 100 positions and a straight orientation, this connector provides ample connectivity options. Its wide operating temperature range of -65 to 125°C makes it suitable for diverse industrial settings. The matte tin termination plating enhances durability. Perfect for aerospace, defense, and other hi-rel applications, the GBC50DCST is a reliable solution for your connectivity needs.