GBC50DCTD-S288

Heilind Number:SULGBC50DCTD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCTD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCTD-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCTD-S288

Detailed Description

This high-reliability female board-to-board PCB connector, SKU GBC50DCTD-S288, is engineered for robust performance in demanding environments. With a pitch of 2.54mm, it features two rows of gold-plated phosphor bronze contacts, ensuring efficient and durable connectivity. The hairpin contact type and card extender termination method facilitate secure mating with a clearance hole mount, while the connector's orientation is designed for straddle installation. Meeting stringent standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, making it ideal for industrial applications. With 100 positions and a tail length of 3.94mm, this connector offers versatility in PCB assembly. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient space utilization. Matte tin termination plating enhances solderability. Perfect for use in aerospace, defense, and other hi-rel industries, the GBC50DCTDS288 is a reliable solution for your connectivity needs.