GBC50DCTH

Heilind Number:SULGBC50DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCTH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCTH

Detailed Description

The GBC50DCTH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage limit of 700VAC, it is suitable for demanding applications. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. With 100 positions across 2 rows, it offers ample connectivity options. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is ideal for use in diverse environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, saves valuable board space. The Matte Tin termination plating enhances solderability. Perfect for high-reliability systems, the GBC50DCTH is a crucial component in ensuring seamless PCB connectivity.