GBC50DCTI

Heilind Number:SULGBC50DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCTI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCTI

Detailed Description

Introducing the GBC50DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive systems. The Hairpin contact type and threaded mounting offer secure and stable connections, while the thru-hole termination method simplifies installation. This connector, with 100 positions arranged in two rows with a pitch of 2.54mm, guarantees efficient signal transmission. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in various industries. Its compact design, with a connector height of 15.49mm and width of 9.4mm, optimizes space on the PCB. The Matte Tin termination plating ensures durability and longevity. Perfect for aerospace, defense, and industrial applications, the GBC50DCTI is a reliable solution for your connectivity needs.