GBC50DCTN

Heilind Number:SULGBC50DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCTN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCTN

Detailed Description

Introducing the GBC50DCTN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector designed for precision signal transmission. With a current rating of 3A and a voltage withstand of 700VAC, this connector ensures reliable power delivery in demanding applications. Featuring a female gender, two rows of Hairpin contacts plated with gold, it guarantees excellent conductivity and durability. The straight orientation and 2.54mm pitch offer easy installation on PCBs. With 100 positions and a tail length of 4.32mm, it allows for versatile connectivity. Operating in temperatures ranging from -65 to 125°C, and with matte tin termination plating, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, the GBC50DCTN is a compact yet robust solution for your connectivity needs, perfect for industrial and commercial applications.