GBC50DCTS

Heilind Number:SULGBC50DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCTS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCTS

Detailed Description

The GBC50DCTS is a high-performance female connector designed for reliable board-to-board and card edge connections in electronic systems. With two rows of hairpin contacts made of durable phosphor bronze and plated with gold, this connector ensures excellent conductivity and signal integrity even in demanding environments. Featuring a pitch of 2.54mm (.1 in) and a total of 100 positions, it offers ample connectivity options for intricate circuitry. The side hole mount type and thru-hole termination method make installation easy and secure. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its compact design, with a height of .61 in (15.49mm) and a width of 9.4mm (.37 in), allows for efficient PCB layout. Additionally, the matte tin termination plating ensures long-term durability. Whether used in aerospace, telecommunications, or industrial systems, the GBC50DCTS guarantees high reliability and performance.