GBC50DCTT

Heilind Number:SULGBC50DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCTT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCTT

Detailed Description

The GBC50DCTT is a high-performance board-to-board PCB connector designed for industrial applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission even in harsh environments. With a pitch of 2.54mm and two rows of 100 positions, it offers ample connectivity options. The threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for demanding scenarios. The Hairpin contact type and straight orientation further enhance its functionality. Its compact design, with a connector height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The Matte Tin termination plating ensures long-term durability. Ideal for high-reliability applications, the GBC50DCTT is a vital component in modern electronic systems.