GBC50DCWD

Heilind Number:SULGBC50DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCWD

Detailed Description

Introducing the GBC50DCWD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This connector features PA9T housing and Phosphor Bronze contacts, ensuring durability and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of demanding industrial environments. The Hairpin contact type and Thru Hole termination method guarantee secure connections. Boasting 100 positions across two rows, it offers ample connectivity options. Operating smoothly in a wide temperature range from -65°C to 125°C, this connector is suitable for varied operating conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With Matte Tin termination plating, it ensures long-lasting performance. Whether in aerospace, telecommunications, or other industries, the GBC50DCWD is the perfect choice for seamless board-to-board connections.