GBC50DCWH

Heilind Number:SULGBC50DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCWH

Detailed Description

Introducing the GBC50DCWH, a high-performance board-to-board PCB connector perfect for demanding applications. With a sturdy construction of PA9T and Phosphor Bronze, this connector guarantees reliable connectivity. Designed for female gender, it features two rows, each accommodating 100 positions with a 2.54mm pitch. The contact material is Phosphor Bronze plated with Gold, ensuring optimal signal transmission. Operating at a maximum voltage of 700 VAC and amperage of 3A, it meets stringent performance requirements. The hairpin contact type and straight orientation make installation easy. With a clearance hole mount type and through-hole termination method, it offers secure attachment to PCBs. The connector's tail length of 3.18mm and compact dimensions of 9.4mm width and 15.49mm height enable space-efficient PCB layout. Rated for a wide operating temperature range of -65 to 125°C, it's suitable for harsh environments. The termination plating of Matte Tin enhances durability. In summary, the GBC50DCWH is a top-of-the-line connector in the category of high-quality board-to-board PCB connectors, ensuring exceptional performance and reliability in every use case.