GBC50DCWI-S288

Heilind Number:SULGBC50DCWI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCWI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCWI-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCWI-S288

Detailed Description

The GBC50DCWI-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures optimal conductivity even in demanding environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of applications. The female gender and two rows of contacts provide versatility in connectivity. Its threaded mount type and card extender termination method offer secure and stable installation. Gold-plated contacts and matte tin termination ensure excellent signal integrity and corrosion resistance. With a compact size and straddle orientation, it is ideal for dense PCB layouts. Operating in a wide temperature range from -65 to 125°C, it guarantees reliable performance in harsh conditions. The GBC50DCWI-S288 is a top choice for high-reliability systems in industries such as aerospace, defense, and telecommunications.