GBC50DCWI

Heilind Number:SULGBC50DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DCWI

Detailed Description

Introducing the GBC50DCWI, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in high-stress environments. Its threaded mount type and through-hole termination method provide secure attachment to circuit boards. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the hairpin design enhances contact stability. Featuring 100 positions across two rows, with a pitch of 2.54mm, this connector is suitable for dense PCB layouts. Operating at a wide temperature range of -65 to 125°C and capable of handling up to 700VAC, it guarantees performance in harsh conditions. The connector's compact dimensions, measuring 15.49mm in height and 9.4mm in width, make it ideal for space-constrained applications. With matte tin termination plating for durability, this connector is a reliable choice for industrial and commercial electronics.