GBC50DCWN

Heilind Number:SULGBC50DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCWN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCWN

Detailed Description

Introducing the GBC50DCWN, a high-performance female board-to-board PCB connector designed for precision connectivity in electronic systems. Crafted with PA9T and featuring phosphor bronze contacts with gold plating, this connector ensures optimal signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With 2 rows of hairpin contacts and a pitch of 2.54mm, it offers secure and reliable connections across 100 positions. The straight orientation and no mounting requirement make installation easy, while the thru-hole termination method with matte tin plating guarantees durability in harsh environments. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. With its compact dimensions of 15.49mm in height and 9.4mm in width, the GBC50DCWN is a versatile solution for your connectivity needs.