GBC50DCWS

Heilind Number:SULGBC50DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCWS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCWS

Detailed Description

Introducing the GBC50DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission with an amperage rating of 3A and voltage capability of 700VAC. With two rows of Hairpin contacts, each with 100 positions on a 2.54mm pitch, it offers efficient connectivity in compact spaces. The straight orientation, side hole mount type, and thru-hole termination method provide versatile installation options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees durability in harsh environments. Its Matte Tin termination plating and compliance with stringent quality standards make it ideal for aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GBC50DCWS for unparalleled performance and reliability.