GBC50DCWT-S288

Heilind Number:SULGBC50DCWT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCWT-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCWT-S288
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:100
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCWT-S288

Detailed Description

The GBC50DCWT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable and efficient power transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent industry standards for performance and safety. The connector has a compact design with two rows of 100 hairpin contacts on a 2.54mm pitch, perfect for high-density PCB layouts. Its threaded mounting and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in harsh environments. With a connector height of 15.49mm and a width of 9.4mm, it offers easy integration into electronic systems. The matte tin termination plating ensures durability and longevity. Trust the GBC50DCWT-S288 for your critical connectivity needs.