GBC50DCWT

Heilind Number:SULGBC50DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DCWT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:100
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DCWT

Detailed Description

Introducing the GBC50DCWT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in critical environments. Its 2.54mm pitch and 100-position layout offer versatile connectivity options, while the threaded mount and through-hole termination method guarantee secure attachment to PCBs. Operating seamlessly at temperatures ranging from -65°C to 125°C and with a voltage rating of 700VAC, it's ideal for industrial and aerospace systems. The straight orientation and .125-inch tail length provide convenient installation, while the compact dimensions of .61-inch height and 9.4mm width save valuable board space. Trust the GBC50DCWT for efficient and durable interconnection solutions in your next project.