GBC50DETN

Heilind Number:SULGBC50DETN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DETN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DETN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DETN

Detailed Description

Introducing the GBC50DETN, a high-performance board-to-board PCB connector designed for precision electronic applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity. Featuring a dual-row configuration with 100 positions, it offers ample connectivity options. The cantilever contact type and gold plating guarantee optimal signal transmission. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. With a termination method of thru hole and termination plating of matte tin, it ensures secure and durable attachment to PCBs. The straight orientation and compact dimensions, 10.95mm in height and 10.16mm in width, make it ideal for space-constrained environments. With an operating temperature range of -65 to 125°C, it ensures reliable performance even in harsh conditions. Suitable for high-reliability applications, the GBC50DETN is a top choice for engineers seeking premium connectivity solutions.