| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DEYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 100 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 100 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC50DEYH |
GBC50DEYH
| Heilind Number: | SULGBC50DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DEYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DEYH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 2.54mm and a straight orientation, this connector features two rows of cantilever contacts made of durable phosphor bronze with gold plating, ensuring excellent conductivity and longevity. Operating at a maximum voltage of 700 VAC and an extended temperature range of -65 to 125°C, it offers reliable performance in harsh environments. The thru-hole termination method and matte tin plating make for easy and secure installation on PCBs. With 100 positions and a tail length of 11.18mm, it provides ample connectivity options. Perfect for industrial, aerospace, and other hi-rel applications, the GBC50DEYH is a top choice for engineers looking for quality and durability in their designs.

