GBC50DEYI

Heilind Number:SULGBC50DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DEYI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DEYI

Detailed Description

Introducing SKU GBC50DEYI, a high-performance board-to-board PCB connector designed for reliable power transmission in electronic devices. Featuring PA9T housing and precision-machined phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for demanding industrial applications. The threaded mounting and through-hole termination method guarantee secure and stable connection. With 100 positions in a 2-row configuration, it offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. The cantilever contact type and straight orientation facilitate easy mating. Measuring 10.95mm in height and 10.16mm in width, it provides a compact yet robust solution for your PCB interconnection needs. Trust in the GBC50DEYI for efficient and dependable performance in your electronic assemblies.