GBC50DEYN

Heilind Number:SULGBC50DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DEYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DEYN

Detailed Description

Introducing the GBC50DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage withstand of 700VAC. With two rows of 100 positions on a 2.54mm pitch, it allows for efficient signal transmission. The cantilever contact type and gold plating ensure optimal signal integrity, while the termination method of thru hole soldering guarantees secure attachment to the PCB. Operating in a wide temperature range of -65 to 125°C, this connector is perfect for harsh environments. Its compact design, with a connector height of 10.95mm and width of 10.16mm, makes it ideal for space-constrained applications. Trust in the GBC50DEYN for robust and dependable board-level connectivity.