GBC50DKAD

Heilind Number:SULGBC50DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKAD

Detailed Description

Introducing the GBC50DKAD, a high-performance board-to-board PCB connector designed for critical applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows of 100 female contacts with a pitch of 2.54mm, it offers seamless connectivity. The contact material is made of robust phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. The termination method is through-hole with matte tin plating, ensuring secure and stable attachment to the PCB. Compact in size with a height of 13.97mm and width of 9.4mm, it is perfect for compact electronic devices. Trust the GBC50DKAD for dependable and efficient board-to-board connections in your applications.