GBC50DKAH-S1243

Heilind Number:SULGBC50DKAH-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKAH-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKAH-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKAH-S1243

Detailed Description

The GBC50DKAH-S1243 is a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female connector with two rows and right-angle orientation offers versatility in board-to-board connections. Its cantilever contact type and gold plating guarantee low contact resistance and durability. Designed for through-hole mounting with a 2.54mm pitch, it allows for easy installation on PCBs. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. Trust the GBC50DKAH-S1243 for high-reliability connectivity in your critical systems.