GBC50DKAH

Heilind Number:SULGBC50DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKAH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKAH

Detailed Description

Introducing the GBC50DKAH, a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm and two rows of 100 positions, this female connector ensures reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold contact plating, it offers excellent conductivity and durability. The cantilever contact type and right-angle orientation facilitate easy mating and disconnection. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of environments. The clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Measuring 13.97mm in height and 9.4mm in width, it's a compact yet robust solution for your connectivity needs. Trust the GBC50DKAH for efficient and dependable performance in your designs.