| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DKAI-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGBC50DKAI-S1243 |
GBC50DKAI-S1243
| Heilind Number: | SULGBC50DKAI-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DKAI-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DKAI-S1243, a high-performance PCB connector designed for precision connectivity in electronic applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this female connector ensures reliable performance. With a pitch of 2.54mm, it offers a secure fit on the board. The gold-plated contact material guarantees optimal conductivity, while the threaded mount type and thru-hole termination method provide easy installation. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its right-angle orientation and 100 positions make it ideal for compact layouts. Trust in the GBC50DKAI-S1243 for seamless board-to-board connectivity in your electronic designs.

