GBC50DKAI

Heilind Number:SULGBC50DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKAI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKAI

Detailed Description

Introducing the GBC50DKAI, a high-performance PA9T & Phosphor Bronze board-to-board connector designed for seamless connectivity in electronic systems. With a compact form factor and a 2.54mm pitch, this connector features 100 female contacts with gold plating, ensuring reliable signal transmission at up to 700 VAC and 3A. Its threaded mount type and through-hole termination method offer secure installation on PCBs, while the cantilever contact type guarantees optimal contact pressure. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding industrial applications. Measuring 13.97mm in height and 9.4mm in width, it provides a space-efficient solution without compromising performance. Trust in the GBC50DKAI for robust and efficient board-to-board connections in your electronic designs.