GBC50DKAN

Heilind Number:SULGBC50DKAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKAN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKAN

Detailed Description

Introducing the GBC50DKAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with gold plating, this connector ensures reliable power transmission with a current rating of 3A and a voltage capacity of 700VAC. With a two-row configuration and 100 positions, it offers ample connectivity options for your PCB needs. The Cantilever contact type and right-angle orientation facilitate easy insertion and secure mating. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its thru-hole termination method and matte tin plating guarantee robust and durable solder connections. With a compact design, measuring 13.97mm in height and 9.4mm in width, the GBC50DKAN is ideal for space-constrained applications. Trust in its high-quality construction and performance, making it a reliable choice for your electronic projects.