GBC50DKAS-S1243

Heilind Number:SULGBC50DKAS-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKAS-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKAS-S1243
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKAS-S1243

Detailed Description

Introducing the GBC50DKAS-S1243, a high-performance PA9T & PHOSPHOR BRONZE .0 connector designed for seamless connectivity in electronic devices. With a robust amperage rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Featuring two rows for efficient signal transfer, it is equipped with side hole mounting and thru-hole termination for easy installation. The gold-plated phosphor bronze contacts guarantee excellent conductivity, while the cantilever contact type and right-angle orientation optimize space utilization. With a total of 100 positions and a pitch of 2.54mm, this connector is ideal for diverse PCB applications. Operating flawlessly in harsh environments with a wide temperature range of -65 to 125°C, it offers durability and stability. Measuring 13.97mm in height and .4 inches in width, the GBC50DKAS-S1243 connector is a perfect choice for hi-rel board-to-board and card-edge connections. Trust in its matte tin termination plating for long-lasting performance in demanding industrial settings. Elevate your connectivity solutions with this top-of-the-line component.