GBC50DKAT

Heilind Number:SULGBC50DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKAT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKAT

Detailed Description

Introducing the GBC50DKAT, a female board-to-board PCB connector designed for high-reliability applications. With a pitch of 2.54mm (.1 in) and featuring 100 positions spread across 2 rows, this connector offers precise and secure connections. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Its cantilever contact type and right-angle orientation make it ideal for compact PCB layouts. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector guarantees reliable performance in harsh environments. The termination method is through-hole with matte tin plating, providing a sturdy and reliable connection. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, the GBC50DKAT offers a compact yet robust solution for your PCB connectivity needs.