GBC50DKDD

Heilind Number:SULGBC50DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKDD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKDD

Detailed Description

The GBC50DKDD is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in aerospace and industrial applications. With a 2-row female interface featuring Phosphor Bronze contacts plated in Gold, it ensures excellent conductivity and durability even in harsh environments. The contact type is Cantilever, offering secure connections with a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees consistent performance. Its through-hole termination method and matte tin plating on the termination make for easy and efficient installation. With 100 positions and a tail length of 4.06mm (.16 in), it provides ample connectivity options while its compact design, measuring at .61 in (15.49 mm) in height and 9.4 mm (.37 in) in width, ensures space-saving installation. The GBC50DKDD is a dependable solution for demanding interconnect requirements, meeting the highest industry standards.