GBC50DKDH

Heilind Number:SULGBC50DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKDH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKDH

Detailed Description

Introducing the GBC50DKDH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable conductivity and durability. With a pitch of 2.54mm and contact plating of gold, it guarantees excellent signal transmission even in high-voltage environments, with a rating of 700VAC. The Cantilever contact type and Thru Hole termination method provide secure and stable connections. With a dual-row design and 100 positions, it offers ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a compact size of 15.49mm in height and 9.4mm in width, this connector is ideal for space-constrained applications. Trust the GBC50DKDH for efficient and dependable board-to-board connections in your projects.