GBC50DKDI-S1243

Heilind Number:SULGBC50DKDI-S1243
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKDI-S1243
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKDI-S1243
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:100
SKU:SULGBC50DKDI-S1243

Detailed Description

Introducing the GBC50DKDI-S1243, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. With a pitch of 2.54mm, this connector features 100 positions across 2 rows, making it ideal for complex electronic systems. The female, threaded mount type with through-hole termination ensures secure and reliable installation. Constructed with PA9T and Phosphor Bronze, and gold-plated for optimal conductivity, it offers a current rating of 3A and voltage capability of 700VAC. The cantilever contact type and straight orientation facilitate easy mating, while the matte tin termination plating enhances durability. Operating efficiently in temperatures ranging from -65 to 125°C, this connector guarantees performance under extreme conditions. With a compact size (15.49mm height, 10.16mm width), it is perfect for space-constrained applications in aerospace, defense, and industrial sectors. Trust the GBC50DKDIS1243 for seamless and robust board-level connections.