GBC50DKDI

Heilind Number:SULGBC50DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKDI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKDI

Detailed Description

Introducing the GBC50DKDI, a high-performance PA9T & Phosphor Bronze female connector designed for reliable power transmission in electronic devices. With a rated amperage of 3A and a voltage capacity of 700VAC, this connector ensures efficient power delivery. Featuring two rows of contacts and a threaded mount type for secure installation, it offers stability in high-vibration environments. The cantilever contact type and gold-plated phosphor bronze contacts guarantee low contact resistance and high conductivity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its matte tin termination plating provides durability and corrosion resistance. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, the GBC50DKDI is a dependable solution for demanding electronic systems.