| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DKDN-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGBC50DKDN-S1243 |
GBC50DKDN-S1243
| Heilind Number: | SULGBC50DKDN-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DKDN-S1243 |
| ECAD Model: |
Specifications
Detailed Description
The GBC50DKDN-S1243 is a high-quality board-to-board PCB connector designed for reliable electrical connections in electronic devices. Featuring a female gender with two rows and a straight orientation, this connector offers easy installation through its thru-hole termination method. Constructed with durable PA9T housing and precision-machined phosphor bronze contacts plated with gold, it ensures excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and a maximum voltage rating of 700 VAC, it is suitable for various applications. Operating seamlessly in a wide temperature range from -65 to 125°C, and with a tail length of 4.06mm (.16 in), it provides versatility and performance. Ideal for demanding environments, this connector is a crucial component in maintaining secure and efficient circuit connections.

