| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DKDN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .16 in, 4.06 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGBC50DKDN |
GBC50DKDN
| Heilind Number: | SULGBC50DKDN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DKDN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DKDN, a high-performance PA9T and Phosphor Bronze board-to-board PCB connector meticulously designed for optimal connectivity. With a compact form factor and two rows of female connectors, this component is ideal for applications requiring a secure and efficient interface. Featuring a cantilever contact type with gold plating on phosphor bronze, it ensures reliable signal transmission with a maximum voltage of 700 VAC and amperage of 3A. The connector offers 100 positions with a 2.54mm pitch and straight orientation, facilitating seamless integration into your PCB layout. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability and stability in harsh environments. Trust the GBC50DKDN for superior performance in your electronic designs.

