GBC50DKDS

Heilind Number:SULGBC50DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKDS
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKDS

Detailed Description

Introducing our GBC50DKDS, a high-performance board-to-board PCB connector designed for precision and reliability. This connector features two rows of female pins, each capable of handling up to 3A of current at 700VAC, making it ideal for demanding applications. With a pitch of 2.54mm and a total of 100 positions, it offers ample connectivity options for your PCB designs. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its side hole mount and straight orientation facilitate easy installation, while the 4.06mm tail length provides flexibility in design. With matte tin termination plating, it meets industry standards for reliability. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the GBC50DKDS is the perfect choice for high-reliability applications.