GBC50DKDT

Heilind Number:SULGBC50DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKDT
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:100
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKDT

Detailed Description

The GBC50DKDT connector features a durable construction with PA9T and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and a voltage capacity of 700VAC, this female connector is designed for high-power applications. Its two rows of contacts, threaded mount type, and thru-hole termination method offer secure and stable connectivity on PCBs. The gold-plated phosphor bronze contacts provide excellent conductivity and corrosion resistance. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various industries. With 100 positions, a 2.54mm pitch, and cantilever contact type, it enables efficient signal transmission. The connector's straight orientation, 4.06mm tail length, and compact dimensions of 15.49mm height and 9.4mm width make it versatile for different PCB layouts. Certified for RoHS compliance, it meets international standards for environmental responsibility. Ideal for board-to-board and card-edge connections, the GBC50DKDT is a dependable solution for your connectivity needs.