GBC50DKED

Heilind Number:SULGBC50DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKED
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKED

Detailed Description

Introducing the GBC50DKED, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of female pins, this connector offers seamless connectivity in tight spaces. Its PA9T housing and phosphor bronze contact material ensure durability and reliable performance, even in harsh environments. Featuring gold-plated contacts for optimal conductivity, it can handle up to 3A of current and 700VAC, making it ideal for power and signal transmission. The cantilever contact type and right-angle orientation provide easy mating and secure connections. With 100 positions and a 2.54mm pitch, it offers versatility for various PCB layouts. Operating at a wide temperature range of -65 to 125°C, this connector is suitable for aerospace, military, and industrial applications. Its clearance hole mount type and through-hole termination method make installation a breeze. The matte tin termination plating ensures solderability and long-lasting performance. Trust in the GBC50DKED for your connectivity needs, where reliability meets efficiency.