GBC50DKEI

Heilind Number:SULGBC50DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKEI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKEI

Detailed Description

Introducing the GBC50DKEI, a high-performance PA9T and phosphor bronze connector designed for demanding electronic applications. With a female gender and two rows, it offers secure connectivity in threaded mount type installations. Featuring a cantilever contact type with gold plating on phosphor bronze contacts, it ensures reliable signal transmission. With a pitch of 2.54mm, voltage rating of 700VAC, and amperage of 3A, this connector is suitable for power and data applications. Its right-angle orientation and through-hole termination method make it versatile for PCB assembly. Operating in a wide temperature range from -65 to 125°C, it guarantees performance in harsh environments. With 100 positions and a tail length of 4.57mm, it provides ample connectivity options. The Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the GBC50DKEI is a top choice for reliable and efficient electronic systems.