GBC50DKEN

Heilind Number:SULGBC50DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKEN
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKEN

Detailed Description

Introducing the GBC50DKEN, a high-quality board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. This female connector features two rows with a pitch of 2.54mm, accommodating 100 positions for seamless connectivity. Crafted with precision, it boasts a contact material of Phosphor Bronze with gold plating, ensuring optimal signal transfer and durability. The cantilever contact type and right-angle orientation offer versatility in installation, while the termination method of thru-hole with matte tin plating guarantees secure attachment to the circuit board. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -65 to 125°C, it is perfect for use in harsh environments. Compact yet robust, the GBC50DKEN is a essential component for high-performance electronic systems.