GBC50DKES

Heilind Number:SULGBC50DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKES
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKES

Detailed Description

Introducing the GBC50DKES, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this female connector ensures reliable connectivity with a current rating of 3A and a voltage resistance of 700VAC. With two rows of 100 positions, it offers ample connectivity options. The side hole mount and thru-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the cantilever design and right-angle orientation optimize space efficiency. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact dimensions, with a height of 13.97mm and width of 9.4mm, make it ideal for compact electronic devices. Trust in the GBC50DKES for robust and dependable board-to-board connections in your designs.