GBC50DKJD

Heilind Number:SULGBC50DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKJD
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKJD

Detailed Description

Introducing the GBC50DKJD Board To Board PCB Connector, a high-performance electronic component designed for seamless connectivity in various applications. With two rows of female connectors featuring PA9T & Phosphor Bronze construction, this connector ensures reliable signal transmission. Operating at 3A and 700VAC, it offers efficient power delivery. The gold-plated cantilever contacts guarantee optimal conductivity, while the right-angle orientation and clearance hole mount type facilitate easy installation. Boasting 100 positions and a 2.54mm pitch, it accommodates multiple connections with precision. The connector's rugged construction, with a matte tin termination plating, ensures durability in harsh environments, with an operating temperature range of -65 to 125°C. With a compact size of 13.97mm in height and 9.4mm in width, it's ideal for space-constrained PCB layouts. Trust the GBC50DKJD for high-reliability performance in your electronic designs.