GBC50DKJH

Heilind Number:SULGBC50DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKJH
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKJH

Detailed Description

Featuring PA9T & Phosphor Bronze construction, the SKU GBC50DKJH Board To Board PCB Connector ensures reliable connectivity in demanding environments. With a low amperage of 3A and operating voltage of 700VAC, this female connector is designed for high-performance applications. Its two rows of cantilever contacts, made of gold-plated phosphor bronze, guarantee excellent signal transmission. The right-angle orientation and clearance hole mount type provide flexibility in installation, while the thru-hole termination method ensures secure PCB attachment. With a pitch of 2.54mm and 100 positions, it offers ample connectivity options. The connector's robust design, featuring matte tin termination plating, allows for operation in a wide temperature range from -65 to 125°C. With a compact size of 13.97mm in height and 9.4mm in width, it is suitable for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GBC50DKJH connector delivers dependable performance.