GBC50DKJI

Heilind Number:SULGBC50DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC50DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC50DKJI
Amperage:3 A
Gender:Female
Number of Contacts:100
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:100
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC50DKJI

Detailed Description

Introducing the GBC50DKJI, a high-performance PA9T and Phosphor Bronze female connector designed for precision connectivity in electronic applications. With a 3A amperage rating and 700VAC voltage capacity, this connector ensures reliable power transmission. Featuring two rows of contacts with a 2.54mm pitch, it offers secure and efficient PCB-to-PCB or card edge connections. The gold-plated phosphor bronze contact material guarantees optimal signal integrity, while the threaded mount type and thru-hole termination method ensure easy and durable installation. Its cantilever contact type and right-angle orientation further enhance versatility in tight spaces. With 100 positions and a tail length of 12.7mm, it accommodates complex board layouts with ease. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for demanding environments. Its compact form factor, with dimensions of 13.97mm in height and 9.4mm in width, makes it ideal for space-constrained applications. With matte tin termination plating for enhanced durability, the GBC50DKJI is the perfect choice for high-reliability electronic systems.