| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC50DKJS-S1243 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | 12.7 mm, .5 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | 10.16 mm, .4 in |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 100 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 100 |
| SKU: | SULGBC50DKJS-S1243 |
GBC50DKJS-S1243
| Heilind Number: | SULGBC50DKJS-S1243 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC50DKJS-S1243 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC50DKJS-S1243, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum current rating of 3A and a voltage capacity of 700VAC. With a compact form factor, two rows of 100 positions, and right-angle orientation, it offers versatile mounting options in tight spaces. The connector's cantilever contact type and thru-hole termination method guarantee secure and stable connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is ideal for demanding industrial and aerospace applications. Trust in the GBC50DKJSS1243 for efficient and durable board-to-board connections in your projects.

